EV2167B-D-00A

Monolithic Power Systems (MPS)
946-EV2167B-D-00A
EV2167B-D-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MPQ2167B

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
EV2167B
MP2167B
Brand: Monolithic Power Systems (MPS)
Output Current: 4 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2167B-D-00A Buck Converter Evaluation Board

Monolithic Power Systems (MPS) EV2167B-D-00A Buck Converter Evaluation Board is designed to demonstrate the capabilities of the MPQ2167B buck converter. The MPS MPQ2167B is a frequency programmable (300kHz to 2.2MHz), synchronous, step-down, switching regulator with integrated internal high-side and low-side power MOSFETs. The buck converter provides up to 4A continuous output current with peak current control for excellent transient responses.