EV2018-ZD-33-00A

Monolithic Power Systems (MPS)
946-EV2018-ZD-33-00A
EV2018-ZD-33-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP2018

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Linear Voltage Regulator
4.3 V to 16 V
3.3 V
MP2018GZD-33
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 500 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV2018-ZD-33-00A Evaluation Board

Monolithic Power Systems (MPS) EV2018-ZD-33-00A Evaluation Board is a 16V 500mA low quiescent current line regulator evaluation board for MP2018GZD-33 linear regulators that supply power to systems with high-voltage batteries. This board features a wide 4.3V-16V input voltage range, low dropout voltage, and low quiescent current, which allows operation at extremely low power levels. The MPS board is ideal for low-power microcontrollers and battery-powered equipment. The EV2018-ZD-33-00A is fully assembled and tested and generates a 3.3V output voltage at load current up to 500mA from a 4.3V to 16V input range. Typical applications include industrial, automotive, medical imaging, cellular handsets, ultra-low-power microcontrollers, and portable and battery-powered equipment.