EV1930-QN-01A

Monolithic Power Systems (MPS)
946-EV1930-QN-01A
EV1930-QN-01A

Mfr.:

Description:
Power Management IC Development Tools 10A, 75V, Integrated Half-Bridge Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,72 € 44,72 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Gate Driver
9 V to 18 V
3.3 V to 18 V
MP1930
MP1930
Brand: Monolithic Power Systems (MPS)
Dimensions: 7 cm x 7.7 cm
For Use With: Gate Drivers
Output Current: 10 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EV1930-QN-01A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EV1930-QN-01A Evaluation Board

Monolithic Power Systems (MPS) EV1930-QN-01A Evaluation Board evaluates the MP1930 integrated gate driver with a half-bridge using two N-channel MOSFETs. The Monolithic Power Systems (MPS) EV1930-QN-01A supports up to 75V input (VIN) and 18V supply (VDD), delivering a continuous output current of up to 10A (IOUT). An external controller generates the driving logic signals.