EV1542DK-TFT-00A

Monolithic Power Systems (MPS)
946-EV1542DK-TFT-00A
EV1542DK-TFT-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP1542

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 3.6 V
- 8 V, 9 V, 26 V
MP1542
Brand: Monolithic Power Systems (MPS)
Dimensions: 2 in x 2 in x 0.4 in
Output Current: 5 mA, 10 mA, 150 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.