EV1541DJ-TFT-00A

Monolithic Power Systems (MPS)
946-EV1541DJ-TFT-00A
EV1541DJ-TFT-00A

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board for MP1541

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
3 V to 3.6 V
- 10 V, 5 V, 15 V
MP1541
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 2 in x 2 in x 0.4 in
Output Current: 10 mA, 20 mA, 200 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99