EV05W0505B-YE-00A

Monolithic Power Systems (MPS)
946-EV05W0505BYE00A
EV05W0505B-YE-00A

Mfr.:

Description:
Power Management IC Development Tools 5V, 0.5W, Regulated, 3kVRMS, Isolated DC/DC ModuleMIE05W0505BGYE Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,45 € 22,45 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Power Management Specialized
4.5 V to 5.5 V
5 V
MIE05W0505BGYE
MIE05W0505
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.4 cm x 6.4 cm x 0.2 cm
Output Current: 100 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EV05W0505B-YE-00A Evaluation Board

Monolithic Power Systems (MPS) EV05W0505B-YE-00A Evaluation Board evaluates the MIE05W0505BGYE isolated, regulated DC/DC module. The Monolithic Power Systems (MPS) MIE05W0505BGYE supports input voltages from 3V to 5.5V and delivers up to 0.5W output power. With excellent load and line regulation, the module uses capacitive isolation for voltage regulation, eliminating the need for an optocoupler and reference IC. This compact solution offers greater reliability compared to traditional isolation power modules.