AX5689CGRK-Z

Monolithic Power Systems (MPS)
946-AX5689CGRK-Z
AX5689CGRK-Z

Mfr.:

Description:
Audio Amplifiers 4-Channel, Digital-Input Class-D Audio Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 8.075,00 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Audio Amplifiers
Class-D
- 100 dB
QFN-64
1.1 V
1.3 V
- 40 C
+ 85 C
SMD/SMT
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
GBP - Gain Bandwidth Product: 60 kHz
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 7.3 mA, 71 mA
Product: Audio Amplifier Controller
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2.2 mA/us, 14 mA/us
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0