MONODAQ-E-DO-4

201-MONODAQ-E-DO-4
MONODAQ-E-DO-4

Mfr.:

Description:
I/O Modules Digital outputs, High current, Isolated

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MonoDAQ
Product Category: I/O Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital Output Modules
12 V to 50 V
5 V, 12 V, 12 V to 50 V
200 mA
DC
Cable
Brand: MonoDAQ
IP Rating: IP20
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Product Type: I/O Modules
Series: E-DO-4
Factory Pack Quantity: 1
Subcategory: I/O Modules
Tradename: MonoDAQ
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
USHTS:
8471900000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
MONODAQ