MNS2-9-W2-WS-WP-L03

Monnit
396-MNS29W2WSWPL03
MNS2-9-W2-WS-WP-L03

Mfr.:

Description:
Level Sensors ALTA 900 MHz AA - Water Detect Plus Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Level Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wire
22.6 mA
AA baterry power
Brand: Monnit
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Mounting: Screw
Operating Supply Voltage: 2 V to 3.8 V
Product Type: Liquid Level Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 104,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ALTA Wireless Water Detection Sensor

Monnit ALTA Wireless Water Detection Sensor offers a wireless range of 1200+ feet through 12+ walls and 2VDC to 3.8VDC supply voltage. This sensor detects when water is present by complete the circuit between the two leaded wires. When water is detected, the sensor will immediately turn on the RF radio and transmit the data to the wireless gateway and iMonnit Online Sensor Monitoring and Notification System, giving the user an immediate SMS text or email alert. The ALTA sensor can also be configured to detect the non-presence of water. Monnit ALTA Wireless Water Detection Sensor is ideal for water heater monitoring, plumbing leak detection, sump monitoring, and reservoir level monitoring.