MNS2-9-W2-WS-WD-L03

Monnit
396-MNS29W2WSWDL03
MNS2-9-W2-WS-WD-L03

Mfr.:

Description:
Multiple Function Sensor Modules ALTA 900 MHz AA - Water Detection Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Water Detection Sensors
Water Detection Sensor
2 V to 3.8 V
+ 55 C
Application: Water Detection
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: AA battery power
Dimensions: 83.69 mm x 62.74 mm x 28.22 mm
Height: 28.22 mm
Length: 83.69 mm
Minimum Operating Temperature: - 18 C
Mounting Style: Panel Mount
Operating Supply Current: 22.6 mA
Product Type: Multiple Function Sensor Modules
Series: Wireless Water Detection Sensor
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 62.74 mm
Unit Weight: 104,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000
ECCN:
3B992