MNS2-9-W2-US-ST

Monnit
396-MNS29W2USST
MNS2-9-W2-US-ST

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 900 MHz AA - Ultrasonic Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Wireless Ultrasonic Sensor
Barrel
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Technology: Ultrasonic
Unit Weight: 122 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
3B992