MNS2-9-W2-TS-SD-L03

Monnit
396-MNS29W2TSSDL03
MNS2-9-W2-TS-SD-L03

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 900 MHz AA - Digital Temperature Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Temperature Probes
+/- 1 %
Digital Temperature Probe - AA Battery Powered
22.6 mA
2 V to 3.8 V
Panel Mount
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: + 10 C
Operating Frequency: 900 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 87,316 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990