MNS2-9-W2-MS-IR

Monnit
396-MNS29W2MSIR
MNS2-9-W2-MS-IR

Mfr.:

Description:
Motion & Position Sensors - Industrial ALTA 900 MHz AA - Infrared Motion Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Motion Sensors
Digital - Wireless
2 V to 3.8 V
- 18 C
+ 55 C
Wireless Motion Detection Sensor
Motion
Infrared
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Sensing Distance: 4.5 m
Series: Wireless Infrared Motion Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 104,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
3B992

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.