MNS2-9-W2-AC-VM

396-MNS29W2ACVM
MNS2-9-W2-AC-VM

Mfr.:

Description:
Acceleration Sensor Modules ALTA Wireless Accelerometer - Vibration Meter - AA Battery Powered (900 MHz)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
X, Y, Z
2 g
4096 counts/g
RF/Wireless
+ 55 C
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 18 C
Mounting Style: Flange Mount
Operating Supply Current: 22.6 mA
Package/Case: 3.295 in x 2.47 in x 1.111 in
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: Wireless Accelerometer
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 104,893 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
3B992