MNS2-9-IN-VM-005

Monnit
396-MNS29INVM005
MNS2-9-IN-VM-005

Mfr.:

Description:
Multiple Function Sensor Modules ALTA 900 MHz Industrial - Voltage Meter, 5 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Voltage Meters
Wireless Voltage Meter, DC
2 V to 3.8 V
+ 85 C
Application: Voltage Metering
Brand: Monnit
Dimensions: 94 mm x 58.84 mm x 35 mm
Height: 35 mm
Length: 94 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Operating Supply Current: 22.6 mA
Product Type: Multiple Function Sensor Modules
Series: Wireless Voltage Meter
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 58.84 mm
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030390000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.