MNS2-9-IN-VD-DC

396-MNS29INVDDC
MNS2-9-IN-VD-DC

Mfr.:

Description:
Multiple Function Sensor Modules ALTA Industrial Wireless Voltage Detection - 50 VDC (900 MHz)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Voltage Detection Sensors
Wireless Voltage Detector, DC
2 V to 3.8 V
+ 85 C
Application: Voltage Detection
Brand: Monnit
Dimensions: 94 mm x 58.84 mm x 35 mm
Height: 35 mm
Length: 94 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Operating Supply Current: 22.6 mA
Product Type: Multiple Function Sensor Modules
Series: Wireless Voltage Detection
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 58.84 mm
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.