MNS2-9-IN-TS-ST-L03-SOL

Monnit
396-MNS29INTSST03SOL
MNS2-9-IN-TS-ST-L03-SOL

Mfr.:

Description:
Temperature Sensors - Industrial ALTA Industrial Wireless Temperature Sensor with Probe with Solar Power (900 MHz)
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Temperature Probes
+/- 1 C
Wireless Temperature Probe with Solar Power
22.6 mA
2 V to 3.8 V
Panel Mount
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 900 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A002.A.2