MNS2-9-IN-PS-300-SOL

Monnit
396-MNS29INPS300SOL
MNS2-9-IN-PS-300-SOL

Mfr.:

Description:
Pressure Sensors - Industrial ALTA Industrial Wireless Pressure Meter - 300 PSIG with Solar Power (900 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Transducers
300 psi
Absolute
1 %
Panel Mount
5 V
2 V to 3.8 V
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 35 mm
Length: 94 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 22.6 mA
Product Type: Industrial Pressure Sensors
Series: Wireless Pressure Meter
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Width: 58.84 mm
Unit Weight: 238,136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
3B992