MNS2-9-IN-DC-CF-L01-SOL

Monnit
396-MNS29INDCFL01SOL
MNS2-9-IN-DC-CF-L01-SOL

Mfr.:

Description:
Motion & Position Sensors - Industrial ALTA Industrial Wireless Dry Contact Sensor with Solar Power (900 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Motion Sensors
Digital - Wireless
2 V to 3.8 V
- 40 C
+ 85 C
Wireless Dry Contact Sensor
Motion
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Panel Mount
Product Type: Industrial Motion & Position Sensors
Series: Wireless Dry Contact Sensor
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 141,748 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
5A002.A.2