MNS2-9-IN-AC-IM

Monnit
396-MNS29INACIM
MNS2-9-IN-AC-IM

Mfr.:

Description:
Acceleration Sensor Modules ALTA Industrial Wireless Accelerometer - Impact Detect Sensor (900 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
X, Y, Z
2 g, 4 g, 8 g
4096 counts/g
RF/Wireless
+ 85 C
Brand: Monnit
Minimum Operating Temperature: - 40 C
Mounting Style: Flange Mount
Operating Supply Current: 22.6 mA
Package/Case: 94 mm x 58.84 mm x 35 mm
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: Wireless Accelerometer
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Unit Weight: 133,243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
ECCN:
5A002.A.2
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.