MNS2-8-W2-WS-WD-L03

Monnit
396-MNS2-8W2WSWD-L03
MNS2-8-W2-WS-WD-L03

Mfr.:

Description:
Multiple Function Sensor Modules ALTA 868 MHz AA - Water Detection Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,95 € 103,95 €
98,49 € 492,45 €
87,54 € 875,40 €
82,08 € 2.052,00 €
79,34 € 3.967,00 €
76,60 € 7.660,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Water Detection Sensors
Wireless Water Detection Sensor
2 V to 3.8 V
+ 55 C
Brand: Monnit
Dimensions: 83.69 mm x 62.74 mm x 28.22 mm
Height: 28.22 mm
Length: 83.69 mm
Minimum Operating Temperature: - 18 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ALTA
Width: 62.74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032890000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.