MNS2-8-W2-TS-TC-KP

Monnit
396-MNS2-8-W2-TSTCKP
MNS2-8-W2-TS-TC-KP

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 868 MHz AA - Thermocouple Temperature Sensor, with K-Type Quick Connect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,66 € 166,66 €
140,61 € 703,05 €
130,69 € 1.306,90 €
120,51 € 3.012,75 €
117,72 € 5.886,00 €
117,71 € 11.771,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MNS2
Thermocouples
+/- 2.2 C
Wireless Thermocouple Sensor (K-Type Quick Connect) - AA Battery Powered
2 V to 3.8 V
Screw Mount
Brand: Monnit
Operating Frequency: 868 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Technology: K Type Thermocouple
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.