MNS2-8-W2-TS-HT-L03

Monnit
396-MNS2-8W2-TSHTL03
MNS2-8-W2-TS-HT-L03

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 868 MHz AA - High Temperature Sensor, 3' Lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
128,87 € 128,87 €
108,70 € 543,50 €
101,03 € 1.010,30 €
91,72 € 2.293,00 €
88,50 € 4.425,00 €
86,53 € 8.653,00 €

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MNS2
Temperature Sensors
+/- 3.3 C
Wireless High Temperature Sensor - AA Battery Powered
2 V to 3.8 V
Screw Mount
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Operating Frequency: 868 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Technology: RTD
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000