MNS2-8-W2-PS-050

Monnit
396-MNS2-8-W2-PS-050
MNS2-8-W2-PS-050

Mfr.:

Description:
Pressure Sensors - Industrial ALTA 868 MHz AA - Pressure Sensor, 50 PSIG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
399,89 € 399,89 €
337,37 € 1.686,85 €
313,66 € 3.136,60 €
313,62 € 7.840,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Transducers
50 psi
Screw Mount
5 V
2 V to 3.8 V
Brand: Monnit
Height: 1.111 in
IP Rating: IP66
Length: 3.295 in
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Product Type: Industrial Pressure Sensors
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Tradename: ALTA
Width: 2.47 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
3B992
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.