MNS2-8-W2-PB-ST

Monnit
396-MNS2-8-W2-PB-ST
MNS2-8-W2-PB-ST

Mfr.:

Description:
Sub-GHz Modules ALTA 868 MHz AA - Press Button Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,15 € 112,15 €
100,96 € 1.009,60 €
96,08 € 2.402,00 €
91,93 € 9.193,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Sub-GHz Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MNS2
868 MHz
2 V
3.8 V
- 18 C
+ 55 C
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Description/Function: Momentary button
Operating Supply Voltage: 2 V to 3.8 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
9032890000