MNS2-8-W2-LS-LM

Monnit
396-MNS2-8-W2-LS-LM
MNS2-8-W2-LS-LM

Mfr.:

Description:
Ambient Light Sensors ALTA 868 MHz AA - Light Sensor, Light (Lux) Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,42 € 126,42 €
108,45 € 1.084,50 €
98,17 € 9.817,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Ambient Light Sensors
Screw Mount
2 V to 3.8 V
- 18 C
+ 55 C
MNS2
Brand: Monnit
Product Type: Ambient Light Sensors
Factory Pack Quantity: 1
Subcategory: Optical Detectors & Sensors
Tradename: ALTA
Type: Wireless Light Meter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9027890090
USHTS:
9027894590
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.