MNS2-8-W2-GS-C2

Monnit
396-MNS2-8-W2-GS-C2
MNS2-8-W2-GS-C2

Mfr.:

Description:
Air Quality Sensors ALTA 868 MHz AA - Gas Sensor, Carbon Dioxide (CO2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
316,40 € 316,40 €
266,93 € 1.334,65 €
248,16 € 2.481,60 €
248,14 € 6.203,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Air Quality Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Gas Sensor
Carbon Monoxide (CO)
2 V
3.6 V
- 30 C
+ 55 C
MNS2
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 35 mA
Mounting Style: Screw Mount
Operating Supply Voltage: 2 V to 3.6 V
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
3B992