MNS2-8-W2-AC-TL

Monnit
396-MNS2-8-W2-AC-TL
MNS2-8-W2-AC-TL

Mfr.:

Description:
Acceleration Sensor Modules ALTA 868 MHz AA - Accelerometer, Tilt Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,80 € 118,80 €
112,56 € 562,80 €
100,04 € 1.000,40 €
93,80 € 2.345,00 €
90,67 € 4.533,50 €
87,54 € 8.754,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Acceleration Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
X, Y, Z
2 g, 4 g, 8 g
4096 counts/g
RF/Wireless
+ 60 C
Brand: Monnit
Minimum Operating Temperature: - 7 C
Mounting Style: Screw Mount
Operating Supply Current: 22.6 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 3-axis
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032890000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.