MNS2-8-W1-WS-WR

Monnit
396-MNS2-8-W1-WS-WR
MNS2-8-W1-WS-WR

Mfr.:

Description:
Multiple Function Sensor Modules ALTA 868 MHz CC - Water Sensor, Water Rope

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,58 € 187,58 €
175,88 € 879,40 €
170,00 € 1.700,00 €
164,14 € 4.103,50 €
161,22 € 8.061,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Water Detection Sensors
Wireless Water Rope Sensor
2 V to 3.8 V
+ 60 C
Brand: Monnit
Dimensions: 50.8 mm x 28.59 mm x 22.23 mm
Height: 22.23 mm
Length: 50.8 mm
Minimum Operating Temperature: - 7 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ALTA
Width: 28.59 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032890000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.