MNS2-8-W1-TS-TC-HW

396-MNS2-8-W1-TSTCHW
MNS2-8-W1-TS-TC-HW

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 868 MHz CC - Thermocouple Temperature Sensor, with K-Type Fixed Probe

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MNS2
Temperature Probes
+/- 2.2 C
Wireless Thermocouple K-Type Probe - Coin Cell Powered
2 V to 3.8 V
Screw Mount
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Frequency: 868 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Technology: K Type Thermocouple
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000