MNS2-8-W1-OC-ST

Monnit
396-MNS2-8-W1-OC-ST
MNS2-8-W1-OC-ST

Mfr.:

Description:
Motion & Position Sensors - Industrial ALTA 868 MHz CC - Open/Closed Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,05 € 103,05 €
86,92 € 434,60 €
80,79 € 807,90 €
73,34 € 1.833,50 €
69,75 € 3.487,50 €
68,09 € 6.809,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Position Sensors
Digital - Wireless
2 V to 3.8 V
- 7 C
+ 60 C
Open-Closed Sensor
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Screw Mount
Product Type: Industrial Motion & Position Sensors
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000