MNS2-8-IN-TS-ST

Monnit
396-MNS2-8-IN-TS-ST
MNS2-8-IN-TS-ST

Mfr.:

Description:
Temperature Sensors - Industrial ALTA 868 MHz Industrial - Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,94 € 180,94 €
152,66 € 763,30 €
141,90 € 1.419,00 €
130,84 € 3.271,00 €
127,81 € 6.390,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
MNS2
Temperature Probes
+/- 1 C
Wireless Temperature Sensor
2 V to 3.8 V
Screw Mount
Brand: Monnit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 868 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.