MNS2-8-IN-PS-AV

Monnit
396-MNS2-8-IN-PS-AV
MNS2-8-IN-PS-AV

Mfr.:

Description:
Vibration Sensors ALTA 868 MHz Industrial - Pressure Sensor, Air Speed/Velocity

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
474,60 € 474,60 €
400,40 € 2.002,00 €
372,24 € 3.722,40 €
372,21 € 9.305,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Vibration Sensors
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Panel
MNS2
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 41.3 mm
Length: 139.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ALTA
Width: 90.678 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032890000