MNS2-4-W2-VM-500

Monnit
396-MNS2-4-W2-VM-500
MNS2-4-W2-VM-500

Mfr.:

Description:
Multiple Function Sensor Modules ALTA Wireless Voltage Meters - 0-500 VAC/VDC - AA Battery Powered (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Voltage Meters
Wireless Voltage Meter, AC/DC
Ethernet
0 V to 500 V
+ 55 C
Brand: Monnit
Dimensions: 83.69 mm x 62.74 mm x 28.22 mm
Height: 28.22 mm
Length: 83.69 mm
Minimum Operating Temperature: - 18 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: ALTA
Width: 62.74 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.