MNS2-4-W2-TS-TC-KP

Monnit
396-MNS2-4-W2-TSTCKP
MNS2-4-W2-TS-TC-KP

Mfr.:

Description:
Temperature Sensors - Industrial ALTA Wireless Thermocouple Sensor (K-Type Quick Connect) - AA Battery Powered (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
MNS2
Thermocouples
+/- 2.2 C
Wireless Thermocouple Sensor (K-Type Quick Connect) - AA Battery Powered
2 V to 3.8 V
Screw Mount
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 18 C
Operating Frequency: 433 MHz
Product Type: Industrial Temperature Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2 V
Technology: K Type Thermocouple
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0