MNS2-4-IN-WS-WR-SOL

Monnit
396-MNS24INWS-WR-SOL
MNS2-4-IN-WS-WR-SOL

Mfr.:

Description:
Multiple Function Sensor Modules ALTA Industrial Wireless Water Rope Sensor with Solar Power (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Water Detection Sensors
Wireless Water Rope Sensor with Solar Power
2 V to 3.8 V
+ 85 C
Brand: Monnit
Dimensions: 94 mm x 58.84 mm x 35 mm
Height: 35 mm
Length: 94 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Series: MNS2
Subcategory: Sensor Modules
Tradename: ALTA
Width: 58.84 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.