MNS2-4-IN-PS-DP

Monnit
396-MNS2-4-IN-PS-DP
MNS2-4-IN-PS-DP

Mfr.:

Description:
Pressure Sensors - Industrial ALTA Industrial Differential Air Pressure (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Transmitters
- 500 Pa to 500 Pa
Differential
3 C
Screw Mount
2.7 V to 3.8 V
Brand: Monnit
Height: 41.3 mm
Length: 139.7 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 3.8 V
Supply Voltage - Min: 2.7 V
Tradename: ALTA
Width: 90.678 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Sensors

Monnit Wireless Sensors are an ecosystem of 50+ sensor types that detect changes in variables. These variables include temperature, water presence, door position, electrical current and voltages. Employ for an autonomous wireless sensing solution that protects your bottom line. The devices have a superior wireless range with 1000+ ft. of non-line-of sight through 12-14 walls. And a long battery life ensures 10+ years of use powered by 2 "AA" batteries.