MNS2-4-IN-DC-CF-L01

Monnit
396-MNS24INDC-CF-L01
MNS2-4-IN-DC-CF-L01

Mfr.:

Description:
Motion & Position Sensors - Industrial ALTA Industrial Wireless Dry Contact Sensor (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Motion & Position Sensors - Industrial
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Motion Sensors
Digital - Wireless
2 V to 3.8 V
- 40 C
+ 85 C
Dry Contact Sensor
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Screw Mount
Product Type: Industrial Motion & Position Sensors
Series: MNS2
Factory Pack Quantity: 1
Subcategory: Sensors
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0