MNK2-9-EG-SMB

396-MNK29EGSMB
MNK2-9-EG-SMB

Mfr.:

Description:
Temperature Sensor Modules ALTA Small Business Monitoring Kit (Ethernet) (900MHz)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Temperature Sensor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Humidity, Temperature Sensor
5.5 V
+ 70 C
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 140 mm x 102 mm x 35 mm
Height: 35 mm
Length: 140 mm
Mounting Style: Panel Mount
Product Type: Temperature Sensor Modules
Series: ALTA Small Business Monitoring
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 102 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9032894000
ECCN:
5A002.A.2