MNK2-9-EG-ITS

396-MNK29EGITS
MNK2-9-EG-ITS

Mfr.:

Description:
Multiple Function Sensor Modules ALTA IT Server Room Monitoring Kit (Ethernet) (900MHz)

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Environmental Monitoring Kits
Temperature, Water Rope Sensor
5.5 V
+ 70 C
Application: Server Room Monitoring
Brand: Monnit
Dimensions: 140 mm x 102 mm x 35 mm
Height: 35 mm
Length: 140 mm
Minimum Operating Temperature: - 10 C
Mounting Style: Panel Mount
Product Type: Multiple Function Sensor Modules
Series: ALTA IT Server Room Monitoring
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Width: 102 mm
Unit Weight: 1,228 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030390000
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
MXHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.