MNG3-9-EGW-CCE

Monnit
396-MNG3-9-EGW-CCE
MNG3-9-EGW-CCE

Mfr.:

Description:
Gateways ALTA XL 900 MHz Ethernet Gateway

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Gateways
900 MHz
10 Mb/s, 100 Mb/s
1 Port
Ethernet
5 V
- 20 C
+ 60 C
Brand: Monnit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 5.004 in x 3.8 in x 1.51 in
Operating Supply Current: 1 A
Power Consumption: 1 W
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
3B992