MNG2-9-EGW-CCE-UNLK

Monnit
396-MNG29-EGWCCEUNLK
MNG2-9-EGW-CCE-UNLK

Mfr.:

Description:
Gateways ALTA Unlocked Multi-Gateway - Ethernet (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,36 € 225,36 €
199,62 € 1.996,20 €
190,74 € 4.768,50 €

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
433 MHz
1 Port
5 V
5 V
- 20 C
+ 70 C
Brand: Monnit
Description/Function: Unlocked multi-gateway
Dimensions: 5.004 in x 3.8 in x 1.51 in
Product Type: Gateways
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA
Unit Weight: 411,068 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620020
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.