MNG2-9-EG-EGW-UNLK

396-MNG29EGEGWUNLK
MNG2-9-EG-EGW-UNLK

Mfr.:

Description:
Gateways ALTA Unlocked Ethernet Gateway (433 MHz)

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Ethernet Gateways
900 MHz
10 Mb/s, 100 Mb/s
5.5 VAC
5.5 VAC
- 10 C
+ 70 C
Brand: Monnit
Description/Function: Unlocked ethernet gateway
Dimensions: 139.85 mm x 101.75 mm x 34.95 mm
Operating Supply Current: 225 mA
Product Type: Gateways
Security: With Security
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
5A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.