MNG2-9-CME-IN-2Y

Monnit
396-MNG2-9-CME-IN-2Y
MNG2-9-CME-IN-2Y

Mfr.:

Description:
Gateways ALTA 900 MHz Industrial IoT Gateway Contract, 2 Yr Data Plan Required (not included)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
IoT Gateways
900 MHz
90 VAC
240 VAC
- 25 C
+ 55 C
Brand: Monnit
Dimensions: 5.7 in x 3.543 in x 2.14 in
Power Consumption: 15 W
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.