MNG2-4-SG-SMG

Monnit
396-MNG2-4-SG-SMG
MNG2-4-SG-SMG

Mfr.:

Description:
Gateways ALTA Serial MODBUS Gateway (433 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
Serial MODBUS Gateways
433 MHz
Serial
4.5 V
36 V
- 40 C
+ 85 C
Brand: Monnit
Dimensions: 179.603 mm x 90.678 mm x 41.3 mm
IP Rating: IP65
Operating Supply Current: 500 mA
Product Type: Gateways
Security: Encrypt-RF
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.