MNG2-4-LTE-CCE-2YINA

Monnit
396-MNG24LTECCE2YINA
MNG2-4-LTE-CCE-2YINA

Mfr.:

Description:
Gateways ALTA 4G LTE Global Cellular Gateway - 2 Year Data Plan Included (868 MHz)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Monnit
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
4G LTE Cellular Gateways
868 MHz
5 V
5 V
- 5 C
+ 45 C
Brand: Monnit
Description/Function: 2 year data plan
Dimensions: 5.004 in x 3.8 in x 1.5 in
Product Type: Gateways
Security: Encrypt-RF
Series: MNG2
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: ALTA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.