ITMSE05ECO81111G

Molex
538-ITMSE05ECO81111G
ITMSE05ECO81111G

Mfr.:

Description:
Optical Switches, Specialised 5% SGL chnel tap mon SM bare fiber 1m

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,57 € 72,57 €
64,07 € 640,70 €
120 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 5 C
Product Type: Optical Switches, Specialized
Factory Pack Quantity: 30
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517700000
USHTS:
8517790000
ECCN:
EAR99