ENSAM315

Molex
538-ENSAM315
ENSAM315

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ENET MALE ATTACHABLE PG9 CRIMP

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300570003
Molex
Modular Connectors / Ethernet Connectors ENET MALE ATTACHABLE PG9 CRIMP

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Straight
4 A
125 V
- 20 C
+ 80 C
130057
Brand: Molex
Contact Material: Copper Alloy
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: Brad RJ-Lnxx
Part # Aliases: 1300570003
Unit Weight: 21,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.