E26E06020M020

Molex
538-E26E06020M020
E26E06020M020

Mfr.:

Description:
Ethernet Cables / Networking Cables CORDSET M12 TO RJ45 CAT6A BLUE PUR 2M

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1203410502
Molex
Ethernet Cables / Networking Cables CORDSET M12 TO RJ45 CAT6A BLUE PUR 2M

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Blue
26 AWG
X Coded
IP20, IP67
48 V
Brand: Molex
Current Rating: 500 mA
Description/Function: Double Ended Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: 1203410502 01203410502
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.