E11A06010M050

Molex
538-E11A06010M050
E11A06010M050

Mfr.:

Description:
Ethernet Cables / Networking Cables MIC 4P M/MP ST/ST D-CODED 5M

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Molex 1300480116
Molex
Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 5M

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Cat 5e
M12
4 Position
M12
4 Position
Male / Male
5 m (16.404 ft)
Blue (Teal)
22 AWG
D Coded
IP67
30 V
Brand: Molex
Current Rating: 1.5 A
Description/Function: Double Ended Cordset
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Subcategory: Cable Assemblies
Part # Aliases: 1300480116 01300480116
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.